Beschreibungen von Panasonic ERJ6GEYJ301V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 300 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 300Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ Series 0805 300 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 300Ohm 0.125W 1/8W
Resistor,Thick Film,Res 300 Ohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 300ohms 5% AEC-Q200
Panasonic ERJ6GEYJ301V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 300 Ohm
Res, Thick Film, 300R, 5%, 0.125W, 0805, Reel; Resistance:300Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-6GEYJ301V
RESISTOR, 0805, 300R 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:300ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD