Beschreibungen von Panasonic ERJ6ENF4422V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 44.2K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±100ppm/℃ ±1% 44.2kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 44.2 kΩ, 0.125 W, ±1 %, ERJ6ENF4422V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 44.2kOhm 0.125W 1/8W
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor,Thick Film,Res 44.2 Kilohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805
Precision Thick Film Chip Resistor, 44200 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF4422V - General Purpose Chip Resistors
Res, Thick Film, 44K2, 1%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:44.2Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ-6ENF4422V
RESISTOR, THICK, 44.2K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:44.2kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound