Beschreibungen von Panasonic ERJ6ENF2493V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 249K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors 200V ±100ppm/℃ ±1% 249kΩ 0805 Chip Resistor - Surface Mount ROHS
0805 249K Ohms 1% Thick Film Surface Mount Chip Resistor
Resistor, thick film, SMD 0805 (2012), 249 kΩ, 0.125 W, ±1 %, ERJ6ENF2493V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 249kOhm 0.125W 1/8W
Resistor,Thick Film,Res 249 Kilohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 249000 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 249Kohms 1% AEC-Q200
Panasonic ERJ6ENF2493V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 249 kOhm
RESISTOR, 0805, 249K 1%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:249kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD