Beschreibungen von Panasonic ERJ6ENF1500V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0805 150 Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
ERJ Series 0805 150 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 150 Ω, 0.125 W, ±1 %, ERJ6ENF1500V
Resistor,Thick Film,Res 150 Ohms,Pwr-Rtg 0.125 W,Tol 1%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 150Ohm ±100ppm/C
SMD Thick Film 0805 0,125W 1% 150R Taped
150Ω ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF1500V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 150 Ohm
Res, Thick Film, 150R, 1%, 0.125W, 0805, Reel; Resistance:150Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-6ENF1500V.
RESISTOR, 0805, 0.125W, 1%, 150R; Resistance:150ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.6mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD