Beschreibungen von Panasonic ERJ3GEYJ203V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 20K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 150V ±5% ±200ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 20k Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Carrier Tape and Reel
RES SMD 20K OHM 5% 1/10W 0603 / 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
ERJ Series 0603 20 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 20 Kilohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 20kOhm ±200ppm/C
Thick Film Chip Resistor, 20000 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ203V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 20 kOhm
RESISTOR, 0603, 20K 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:20kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD