Beschreibungen von Panasonic ERJ3EKF39R0V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 39 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 39Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 39 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 39 Ω, 0.1 W, ±1 %, ERJ3EKF39R0V
THICK FILM CHIP RES, 0603, 1%, PRECISION; 39OHM, 7 INCH REEL
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 39Ohm ±100ppm/C
Resistor;Thick Film;SMT;0603;1%;Precision;Cut Tape;39ohm
Thick Film Resistors - SMD 0603 39.0ohms 1% Tol AEC-Q200
Panasonic ERJ3EKF39R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 39 Ohm
RESISTOR, THICK FILM, 39 OHM, 100mW, 1%;; RESISTOR, THICK FILM, 39 OHM, 100mW, 1%; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:39ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 ^1608 Metric]; Voltage Rating:75V