Beschreibungen von Panasonic ERJ3EKF3401V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 3.4K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 150V ±100ppm/℃ ±1% 3.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 3.4 kΩ, 0.1 W, ±1 %, ERJ3EKF3401V
ERJ Series 0603 3.4 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 3.4 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
Thick Film Chip Res, 0603, 1%, Precision; 3.4Kohm, 7 Inch Reel Rohs Compliant: Yes |Panasonic ERJ-3EKF3401V.
Precision Thick Film Chip Resistor, 3400 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 3.4Kohms 1% AEC-Q200
Panasonic ERJ3EKF3401V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 3.4 kOhm
RESISTOR, 0603, 3K4 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:3.4kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD