Beschreibungen von Panasonic ERJ3EKF1800V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 180 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 180 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 150V ±100ppm/℃ ±1% 180Ω 0603 Chip Resistor - Surface Mount ROHS
RES SMD 180 OHM 1% 1/10W 0603 / 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Thick Film Chip Res, 0603, 1%, Precision; 180Ohm, 7 Inch Reel
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor,Thick Film,Res 180 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 180Ohm ±100ppm/C
Thick Film Resistors - SMD 0603 180ohms 1% AEC-Q200
Panasonic ERJ3EKF1800V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 180 Ohm
RESISTOR, 0603, 0.1W, 1%, 180R; Resistance:180ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:150V; Package / Case:0603; Reel Quantity:5000; Series:ERJ; Termination Type:SMD