Beschreibungen von Panasonic ERJ3EKF1603V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 160K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 150V ±100ppm/℃ ±1% 160kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 160 kΩ, 0.1 W, ±1 %, ERJ3EKF1603V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 160kOhm 0.1W 1/10W
ERJ Series 0603 160 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 160000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 160 KILOHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603
Precision Thick Film Chip Resistor, 160000 ½, 1 %, 0.1 W
Panasonic SCT
Panasonic ERJ3EKF1603V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 160 kOhm
RESISTOR, THICK, 160K, 0.1W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:160kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound