Beschreibungen von Panasonic ERJ3EKF1023V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 102K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors ±100ppm/℃ ±1% 102kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 102 kΩ, 0.1 W, ±1 %, ERJ3EKF1023V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 102kOhm 0.1W 1/10W
ERJ Series 0603 102 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 102 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 102000 ½, 1 %, 0.1 W
Panasonic SCT
RES SMD 102K OHM 1% 1/10W 0603
Panasonic ERJ3EKF1023V - General Purpose Chip Resistors
RESISTOR, 0603, 102K 1%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:102kohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD