Beschreibungen von Panasonic ERJ-P08F4303V, die von den Distributoren bereitgestellt werden.
Res Thick Film 1206 430K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 430 kΩ, 0.66 W, ±1 %, ERJP08F4303V
Anti-Surge High Power Thick Film Chip Resistor, 430000 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 430000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 430Kohms 0.66W 1% AEC-Q200
Panasonic ERJP08F4303V - Small & High Power Chip Resistors
RESISTOR, ERJP, 430KOHM, 1206, 0.66W, 1%; Resistor Case Style: 1206 [3216 Metric]; Resistance: 430kohm; Product Range: -; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ±
RESISTORS, SURGE, 1206 430K 1% 0.33W; Resistance:430kohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thick Film / Resistance kOhm = 430 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206