Beschreibungen von Panasonic ERJ-P03F2203V, die von den Distributoren bereitgestellt werden.
Res Thick Film 0603 220K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 220K Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 220 kΩ, 0.2 W, ±1 %, ERJP03F2203V
Chip Resistor 220kΩ ±1% 200mW ±200ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 220kOhm 0.2W 1/5W
PANASONIC ELECTRONIC COMPONENTS - ERJP03F2203V - RES, 220K, 1%, 0.2W, 0603, THICK FILM
Anti-Surge High Power Thick Film Chip Resistor, 220000 ½, 1 %, 0.2 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 220000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
200mW Thick Film Resistor ¡À1% ¡À200ppm/¡æ 220k¦¸ 0603 ROHS
Thick Film Resistors - SMD 0603 220Kohms 0.2W 1% AEC-Q200
Panasonic ERJP03F2203V - Small & High Power Chip Resistors
RES, 220K, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 220kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Res, Thick Film, 220K, 1%, 0.2W, 0603; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:220Kohm; Potencia Nominal:200Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJP03F2203V
Resistor Type = Thick Film / Resistance kOhm = 220 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603