Beschreibungen von Panasonic ERJ-8ENF13R7V, die von den Distributoren bereitgestellt werden.
Res Thick Film 1206 13.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 13.7 Ω, 0.25 W, ±1 %, ERJ8ENF13R7V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 13.7Ohm ±100ppm/C
Thick Film Resistors - SMD 1206 13.7ohms 1% AEC-Q200
Panasonic ERJ8ENF13R7V - General Purpose Chip Resistors
Thick Film Res - 1206 1% 13.7 Ohms
RES, 13R7, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 13.7ohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance T
Res, Thick Film, 13R7, 1%, 0.25W, 1206, Reel; Resistance:13.7Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:200Vrohs Compliant: Yes |Panasonic ERJ8ENF13R7V
Surface mount chip resistor with 13.7 ohm resistance and 1% tolerance. Features a 1206 case code (3216 metric), 250mW power dissipation, and a 200V voltage rating. Constructed with thick film technology and tin plating, this component operates from -55°C to 155°C and is automotive AEC-Q200 qualified. Packaged in tape and reel, it is RoHS and REACH SVHC compliant.