Beschreibungen von Panasonic ERJ-6GEYJ474V, die von den Distributoren bereitgestellt werden.
125mW Thick Film Resistors ±5% ±200ppm/℃ 470kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 470 kΩ, 0.125 W, ±5 %, ERJ6GEYJ474V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 470kOhm 0.125W 1/8W
ERJ Series 0805 470 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1/10W;5%;Cut Tape;470Kohm
Thick Film Chip Resistor, 470000 ½, 5 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 470Kohms 5% AEC-Q200
RES, THICK FILM, 470K, 5%, 0.125W, 0805
Panasonic ERJ6GEYJ474V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Resistance technical notation: 470K Temperature range: -55 ... +155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 470 kOhm
Resistance:470kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-6GE Series; Voltage Rating:150V RoHS Compliant: Yes