Beschreibungen von Panasonic ERA6AEB2493V, die von den Distributoren bereitgestellt werden.
Res Thin Film 0805 249K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.125W, 249000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Resistor, metal film, SMD 0805 (2012), 249 kΩ, 0.125 W, ±0.1 %, ERA6AEB2493V
Metal Film (Thin Film) Chip Resistors, 0.125W, 249000½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 249KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 249 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 249Kohm 0.1% 25ppm
Panasonic ERA6AEB2493V - High Precision Chip Resistors
Res, 249K, 0.1%, 0.125W, Metal Film/0805; Resistance:249Kohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB2493V
RESISTOR, 0805, 249K, 0.1%, 0.125W; Resistance:249kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Product Range:PANASONIC - ERA; Resistor Mounting:SMD; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 249 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805