Beschreibungen von Panasonic ERA6AEB1372V, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.125W, 13700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1372V
Chip Resistor 13.7kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 13.7kOhm 0.125W 1/8W
ERA Series 0805 13.7 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 13.7 kΩ, 0.125 W, ±0.1 %, ERA6AEB1372V
Metal Film (Thin Film) Chip Resistors, 0.125W, 13700½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 13K7
THIN FILM SMNT RESISTOR 0805 CASE 13.7KOHM +/-0.1% 0.125W +/-25PPM/DEGC
RES SMD 13.7K OHM 0.1% 1/8W 0805
Panasonic ERA6AEB1372V - High Precision Chip Resistors
RESISTOR, 0805, 13K7, 0.1%, 0.125W; Resistance:13.7kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 13.7 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805