Beschreibungen von Panasonic ERA3AEB49R9V, die von den Distributoren bereitgestellt werden.
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 49.9Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 49.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
ERA Series 0603 49.9 Ohm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.1W, 49.9½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 49R9
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 49.9¦¸ 0603 ROHS
Resistor,Metal Film,Res 49.9 Ohms,Pwr-Rtg 0.1 W,Tol 0.1%,SMT,0603,Cut Tape
49.9Ω ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB49R9V - High Precision Chip Resistors
Res, 49R9, 0.1%, 0.1W, Metal Film, 0603; Resistance:49.9Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-3AEB49R9V
Resistor Type = Thin Film / Resistance Ohm = 49.9 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603
RESISTOR, 49R9, 0603, 0.1%, 0.1W; Resistance:49.9ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C