Beschreibungen von Panasonic ERA3AEB4221V, die von den Distributoren bereitgestellt werden.
Fixed Resistor, Thin Film, 0.1W, 4220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB4221V
Resistor, metal film, SMD 0603 (1608), 4.22 kΩ, 0.1 W, ±0.1 %, ERA3AEB4221V
Metal Film (Thin Film) Chip Resistors, 0.1W, 4220½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 4K22
ERA Series 0603 4.22 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0603 4.22Kohm 0.1% 25ppm
RES SMD 4.22KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB4221V - High Precision Chip Resistors
RESISTOR, 4K22, 0603, 0.1%, 0.1W; Resistance:4.22kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA