Beschreibungen von Panasonic ERA3AEB2872V, die von den Distributoren bereitgestellt werden.
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 28.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 28.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 0603 28.7K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB2872V
Chip Resistor, 28.7kΩ ±0.1% 100mW ±25ppm/°C 0603 (1608M) SMD, 1.6mm × 800μm × 550μm
Resistor, metal film, SMD 0603 (1608), 28.7 kΩ, 0.1 W, ±0.1 %, ERA3AEB2872V
Metal Film (Thin Film) Chip Resistors, 0.1W, 28700½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 28K7
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 28.7k¦¸ 0603 ROHS
ERA Series 0603 28.7 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0603 28.7Kohm 0.1% 25ppm
RES SMD 28.7KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 28.7kOhm ±25ppm/C
Panasonic ERA3AEB2872V - High Precision Chip Resistors
RESISTOR, 28K7, 0603, 0.1%, 0.1W; Resistance:28.7kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 28.7 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603