Beschreibungen von Panasonic ERA3AEB1691V, die von den Distributoren bereitgestellt werden.
Res Thin Film 0603 1.69K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.1W, 1690ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1691V
Resistor, metal film, SMD 0603 (1608), 1.69 kΩ, 0.1 W, ±0.1 %, ERA3AEB1691V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 1.69KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 1690½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 1.69 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0603 0,1W 0,1% 1K69
Thin Film Resistors - SMD 0603 1.69Kohm 0.1% 25ppm
RES SMD 1.69KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.69kOhm ±25ppm/C
1.69KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1691V - High Precision Chip Resistors
RESISTOR, 1K69, 0603, 0.1%, 0.1W; Resistance:1.69kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 1.69 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603