Beschreibungen von Panasonic ERA-8AEB431V, die von den Distributoren bereitgestellt werden.
Res Thin Film 1206 430 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 430 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 430ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 Thin film chip resistor 1206 SMD resistor, 43
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 430Ohm 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 430½, 0.1%, 1206, RoHS
Panasonic SCT
1206 430 Ohms 0.1% 25PPM Thin Film Resistor
Surface Mount Metal Film Resistor, Aec-Q200 Era Series, 430 Ohm, 250 Mw, - 0.1%, 300 V Rohs Compliant: Yes |Panasonic ERA8AEB431V
RES, 430R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 430ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thick Film / Resistance Ohm = 430 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206