Panasonic EEE1VA100SR

Panasonic EEE1VA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.1
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panasonic EEE1VA100SR herunter.

IHS

Datasheet13 SeitenVor 7 Jahren

Newark

element14 APAC

Master Electronics

TME

Bestandsverlauf

3-Monats-Trend:
-19.48%

CAD-Modelle

Laden Sie Panasonic EEE1VA100SR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.1
$ 0.102
$ 0.102
Stock
658,392
270,187
270,187
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
5.4102 mm
5.6388 mm
5.6388 mm

Lieferkette

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Verwandte Teile

Cornell DubilierAVS106M35C12T-F
Cap Aluminum Lytic 10uF 35V 20%( 5 X 5.4mm) SMD 19.9 Ohm 30mA 2000h 85C Automotive T/R
KYOCERA AVXUWX1E100MCL1GB
Aluminum Electrolytic Capacitor 10UF 25V 20%, SMD
PanasonicEEE1EA100SR
Panasonic EEE1EA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE1EA100WR
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 25V, 20%, SMD, FULL REEL
PanasonicEEE-1EA100NP
Panasonic EEE1EA100NP - Aluminum Electrolytic Capacitors (Surface Mount Type)
WJ Series 10 uF 25 V 85°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap

Beschreibungen

Beschreibungen von Panasonic EEE1VA100SR, die von den Distributoren bereitgestellt werden.

Panasonic EEE1VA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 35V 20% (5 X 5.4mm) SMD 30mA 2000h 85°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, ROHS COMPLIANT
Cap Aluminum 10uF 35V 20% Cylindrical 30mA 2000 hr 85°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 35V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 35 V 10 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 10 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 30 / Leakage Current uA = 3.5 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE C, 10UF, 35V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:35V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:5mm; Capacitor Mounting:SMD; Lead Spacing:1.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:30mA; External Depth:5.3mm; External Length / Height:5.4mm; External Width:5.3mm; Lead Cross-section Width:0.65mm; Lead Length:2.2mm; Leakage Current:3.5µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:C; Power Factor:0.12; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Terminal Type:PCB Pads; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:35V

Aliasnamen des Herstellers

Panasonic verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panasonic ist möglicherweise auch unter den folgenden Namen bekannt:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • EEE-1VA-100SR
  • EEE-1VA100SR
  • EEE-1VA100SR.
  • EEE1VA100SR.