Panasonic ADP5131

Board Mount Pressure Sensors; PANASONIC; ADP5131; Barbless; DIP; 6; Analog Voltage
$ 31.435
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Panasonic ADP5131 herunter.

IHS

Datasheet12 SeitenVor 7 Jahren

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Panasonic SCT

Bestandsverlauf

3-Monats-Trend:
-1.93%

Lieferkette

Country of OriginJapan
Introduction Date2004-04-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2023-07-30
LTD Date2023-09-01
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Verwandte Teile

PanasonicADP5130
Pressure Sensor 0.5V to 4.5V 0kPa to 50kPa Gage 6-Pin DIP
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
HoneywellHPX005GD
Piezoresistive Sensor, Gage, 0Psi Min, 5.8Psi Max, 20-60mV, Square, Through Hole Mount
PanasonicADP41A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET, ECONOMY TYPE
HoneywellSX05GD2
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-5Psi -20-75mV RECTANGULAR THROUGH HOLE MOUNT
Honeywell40PC150G1A
Pressure Sensor 0psi to 150psi Gage 6-Pin PDIP

Beschreibungen

Beschreibungen von Panasonic ADP5131, die von den Distributoren bereitgestellt werden.

Board Mount Pressure Sensors; PANASONIC; ADP5131; Barbless; DIP; 6; Analog Voltage
Board Mount Pressure Sensor 0kPa to 50kPa Gage 6-Pin DIP
Panasonic ADP5131 - PS-A Pressure Sensors (built-in amplification and temperature compensating circuit)
ADP5(PS-A) Pressure Sensor(DIP)
ADP5(PS-A) (DIP) 50 KPA / INLET LENGTH 5MM, DIAMETER 3MM
PANASONIC ELECTRONIC COMPONENTS ADP5131Pressure Sensor, M Package, 0 to 50C, Gauge, 0 kPa, 50 kPa
Adp5(Ps-A) (Dip) 50 Kpa Rohs Compliant: Yes |Panasonic ADP5131
GAUGE PRESSURE SENSOR FOR AIR, FLUID, 5 V DC
Piezoresistive Sensor, Gage, 0Psi Min, 7.25Psi Max, 1.25%, 0.5-4.5V, Rectangular, Through Hole Mount
PRESSURE SENSOR, 50KPA, 1 PORT, 5MM
PRESSURE SENSOR, 50KPA, 1 PORT, 5MM; Operating Pressure Max: 50kPa; Sensor Output: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: Single Axial Barbless; Supply Current: -; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 1.25%; No. of Pins: 8Pins; Operating Pressure Min: 0kPa; Operating Temperature Max: 60°C; Operating Temperature Min: -10°C; Output Voltage Max: 4.5V; Output Voltage Min: 0.5V; Pressure Type: Gauge; Sensor Case Style: DIP; Supply Voltage Max: 5.25VDC; Supply Voltage Min: 4.75VDC

Aliasnamen des Herstellers

Panasonic verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Panasonic ist möglicherweise auch unter den folgenden Namen bekannt:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America