Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

onsemi USB1T11AM

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
$ 0.114
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi USB1T11AM herunter.

IHS

Datasheet10 SeitenVor 16 Jahren

Augswan

Fairchild Semiconductor

onsemi

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-0.05%

CAD-Modelle

Laden Sie onsemi USB1T11AM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.114
$ 0.756
Stock
459,586
552,531
Authorized Distributors
3
4
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount
Number of Pins
14
14
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
Serial
-
Data Rate
1.5 Mbps
12 Mbps
Number of Ports
2
2
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Verwandte Teile

1 64mA 2.7V~3.6V 32mA 4 SO-14P Buffer/Driver/Transceiver ROHS
RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 2.7V 180mW 2.05mm
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HC125S14-13
1 5.2mA 2V~6V 5.2mA 4 SOP-14 Buffer/Driver/Transceiver ROHS

Beschreibungen

Beschreibungen von onsemi USB1T11AM, die von den Distributoren bereitgestellt werden.

USB1T11 Series 3.6 V 12 Mbps SMT Universal Serial Bus Transceiver - SOIC-14
EAR99 USB1T11A Tube USB 1.1 interface transceiver 3.3V 5mA 150mg 300ns
IC, USB TRANSCEIVER, SMD, SOIC14; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1; Data Rate:1.5Mbps; Interface:Serial; Interface Type:Serial; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Transceiver Type:Differential
The USB1T11A is a one-chip, generic USB transceiver. It is designed to allow 5.0V or 3.3V programmable and standard logic to interface with the physical layer of the Universal Serial Bus. It is capable of transmitting and receiving serial data at both full-speed (12Mbit/s) and low-speed (1.5Mbit/s) data rates. The input and output signals of the USB1T11A conform with the "Serial Interface Engine". Implementation of the serial interface engine allows designers to make USB-compatible devices with off-the-shelf logic to modify and update the application. Product Highlights: Complies with Universal Serial Bus Specification 1.1 Utilizes Digital Inputs and Outputs to Transmit and Receive USB Cable Data Supports 12Mbit/s "Full Speed" and 1.5Mbit/s "Low Speed" Serial Data Transmission Compatible with the VHDL "Serial Interface Engine" from USB Implementers' Forum Supports Single-ended Data Interface Single 3.3V Supply ESD Performance: Human Body Model > 9.5kV on D-, D+ pins only >4kV on all other pins

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • USB1T11AM.