onsemi SG6105ADY

AC-DC Regulated Power Supply Module, Voltage-mode, 0.03A, 68kHz Switching Freq-Max, PDIP20
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi SG6105ADY herunter.

IHS

Datasheet17 SeitenVor 16 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Augswan

Fairchild Semiconductor

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Verwandte Teile

onsemiSG6105ADZ
AC-DC Regulated Power Supply Module, Voltage-mode, 0.03A, 68kHz Switching Freq-Max, PDIP20
onsemiNCP112P
Voltage Supervisor/Reset IC, Adjustable, 3 Channel, PDIP14
onsemiSG6108DZ
Power Supply Controller Power Supply, Supervisor 20-DIP
onsemiKA3501
DUAL Through Hole ROHS3Compliant ANALOG CIRCUIT Power Supply, Supervisor 0C~70C 3mA 5V~32V 19.4mm
onsemiSG6520ADY
Voltage Supervisor/Reset IC, Fixed, 4 Channel, PDIP16
onsemiFAN7687AN
Volt Supervisor Monitor 4V to 15V 14-Pin PDIP W Tube

Beschreibungen

Beschreibungen von onsemi SG6105ADY, die von den Distributoren bereitgestellt werden.

AC-DC Regulated Power Supply Module, Voltage-mode, 0.03A, 68kHz Switching Freq-Max, PDIP20
Power Supply Controller Power Supply, Supervisor 20-DIP
Power Supply Supervisor + Regulator + PWM
Switched Mode Power Supply Controller 20-Pin PDIP Tube
IC POWER SUPPLY SUPERVISOR 20DIP
SG6105A controller is designed for switching-mode power supplies for desktop PCs. It provides all the functions necessary to monitor and control the output of the power supply. Remote ON/OFF control, power-good circuitry, and protection features against over-voltage and over-power are implemented. It directly senses all the output rails for OVP without the need for external dividers. An innovative AC-signal sampling circuitry provides a sufficient power-down warning signal for PG. A built-in timer generates accurate timing for the control circuit, including the PS-off delay. The cycle-by-cycle PWM switching prevents the power transformer from saturation and ensures the fastest response for the short-circuit protection, which greatly reduces stress for power transistors. Two internal precision TL431 shunt regulators provide stable reference voltage and a driver for 3.3V and 5V standby regulation. Utilizing minimum external components, the SG6105A includes the functions for push-pull and/or half-bridge topology, decreasing production cost and PCB space, and increasing the MTBF for power supply.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd