onsemi NE5230DG

Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
$ 0.783
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NE5230DG herunter.

Upverter

Datasheet16 SeitenVor 6 Jahren

HQonline

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi NE5230DG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.783
$ 0.862
$ 0.862
Stock
144,109
285,629
285,629
Authorized Distributors
4
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.25 V/µs
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
600 kHz
600 kHz
600 kHz
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
9 V
9 V
9 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Verwandte Teile

Lead Free GULL WING Rail-to-Rail 2010 General Purpose Amplifier 500mW 85dB 0.25V/mus -40C~85C
Single 15 V 600 kHz Surface Mount Rail to Rail Operational Amplifier - SOIC-8
onsemiSA5230DG
Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
MicrochipMCP6061-E/SN
Op Amp Single Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Texas InstrumentsTLV2760CD
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
MicrochipMCP6241-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Beschreibungen

Beschreibungen von onsemi NE5230DG, die von den Distributoren bereitgestellt werden.

Op Amp Single Low Voltage Amplifier ±7.5V/15V 8-Pin SOIC N Tube
NE5230 Series 0.25 V/µs 15 V SMT Low Voltage Operational Amplifier - SOIC-8
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier, Low Voltage 0°C to +70°C
1.1mA 250mV/μs 600KHz 85dB 32mA 1 ±7.5V,15V 400μV 40nA SOIC-8 SMD mount 1.5mm(height)
The NE5230 is a very low voltage operational amplifier that can perform with a voltage supply as low as 1.8 V or as high as 15 V. In addition split or single supplies can be used and the output will swing to ground when applying the latter. There is a bias adjusting pin which controls the supply current required by the device and thereby controls its power consumption. If the part is operated at +/-0.9 V supply voltages the current required is only 110 uA when the current control pin is left open. Even with this low power consumption the device obtains a typical unity gain bandwidth of 250 kHz. When the bias adjusting pin is connected to the negative supply the unity gain bandwidth is typically 600 kHz while the supply current is increased to 600 uA. In this mode the part will supply full power output beyond the audio range. The NE5230 also has a unique input stage that allows the common-mode input range to go above the positive and below the negative supply voltages by 250 mV. This provides for the largest possible input voltages for low voltage applications. The part is also internally-compensated to reduce external component count. The NE5230 has a low input bias current of typically +/-40 nA and a large open-loop gain of 125 dB. These two specifications are beneficial when using the device in transducer applications. The large open-loop gain gives very accurate signal processing because of the large "excess" loop gain in a closed-loop system. The output stage is a class AB type that can swing to within 100 mV of the supply voltages for the largest dynamic range that is needed in many applications. The NE5230 is ideal for portable audio equipment and remote transducers because of its low power consumption unity gain bandwidth and 30 nV//Hz noise specification.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd