onsemi NCP380HMU05AATBG

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable H
$ 0.247
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NCP380HMU05AATBG herunter.

Upverter

Datasheet24 SeitenVor 4 Jahren
Technical Drawing1 SeiteVor 7 Jahren

IHS

Master Electronics

onsemi

Augswan

Bestandsverlauf

3-Monats-Trend:
-2.94%

CAD-Modelle

Laden Sie onsemi NCP380HMU05AATBG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-01-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2014-01-23
LTD Date2014-07-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.0 A, Enable L
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Adjustable, Enable L
Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 1.5 A, Enable L
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO8
Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO8

Beschreibungen

Beschreibungen von onsemi NCP380HMU05AATBG, die von den Distributoren bereitgestellt werden.

Power Distribution Switch, Current-Limiting (Fixed and Adjustable) 0.5 A, Enable H
NCP380 Series 5.5 V 0.5 A SMT High Side Power-Distribution Switch - uDFN-6
POWER LOAD DISTRIBUTION SWITCH, UDFN-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 500mA; On State Resistance: 0.055ohm; Distribution Switch Case Style: UDFN; No. of Pins: 6Pins; Thermal Protection:
The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered incorporating a 70 mO (DFN package) P channel MOSFET in a single package. The device limits the output current to a desired level by switching into a regulation current-mode when the output load exceeds the current-limit threshold or a short is present. The current limit threshold is either user adjustable between 100mA and 1.5A via an external resistor or internally fixed.The power switch rise and fall times are controlled to minimize current ringing during switching. An internal reverse-voltage detection comparator disables the power-switch if the output voltage is higher than the input voltage to protect devices on the input side of the switch. The /FLAG logic output asserts low during over current reverse-voltage or over temperature conditions. The switch is controlled by a logic enable input active high or low.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd