Beschreibungen von onsemi NCP3064DR2G, die von den Distributoren bereitgestellt werden.
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A, with On / Off Function TJ= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A
NCP3064 Series 40 V 1.5 A Step-Up/Down/ Inverting Switching Regulator - SOIC-8
NCP3064DR2G, BOOST/BUCK CONVERTER INVERTING 1.5A, ADJUSTABLE,150 KHZ,8-PIN SOIC
Switching Regulator, Current-mode, 1.5A, 190kHz Switching Freq-Max, PMOS, PDSO8
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R
Boost/Buck DC-DC Converter, Adjustable 150kHz, 40V In, 1.25V Out, 40V Max, 3V Min, SOIC-8, SMD, Adhesive Mount, 1.75mm H
DC/DC CONV, BUCK, 150KHZ, SOIC-8; Topology: Boost, Buck, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Volt