onsemi MMSD4148T1G

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
$ 0.038
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MMSD4148T1G herunter.

Master Electronics

Datasheet4 SeitenVor 19 Jahren

IHS

Upverter

Newark

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+30.33%

CAD-Modelle

Laden Sie onsemi MMSD4148T1G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.038
$ 0.034
$ 0.034
Stock
58,634,909
5,031,885
5,031,885
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2000-03-29
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Verwandte Teile

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diodes Inc.1N4148WQ-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R
Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Rectifier Diode Small Signal Switching 0.2A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAV19W-7-F
Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R

Beschreibungen

Beschreibungen von onsemi MMSD4148T1G, die von den Distributoren bereitgestellt werden.

SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-123 T/R
MMSD4148 Series 100 V 200 mA Surface Mount Switching Diode - SOD-123
Rectifier Diodes & Bridges; MMSD4148T1G; ON SEMICONDUCTOR; 2; 200 mA; 100 V; 5 µA
DIODE, SCHOTTKY BARRIER, FAST, VR 100V, IF 200MA, PKG SOD-123,VF 1000MV, TRR 4NS, CS 2A
DIODE, SMALL SIGNAL, 100V, SOD-123-2; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):10mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 425 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-123 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Capacitance pF = 4 / Thermal Resistance W/°C = 290
DIODE, HIGH SPEED, 200MA, 100V, SOD-123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOD-123; No. of Pins: 2Pins; Product Range: MMSD4 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018); Application Code: High Voltage; Current If @ Vf: 10mA; Current Ifsm: 1A; Forward Current If Max: 200mA; Forward Voltage: 1V; Junction Temperature Tj Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Power Dissipation Ptot Max: 425mW; SMD Marking: 51

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MMSD4148-T1G
  • MMSD4148T1G.