Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi MM74HCT08MTCX

74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - TSSOP-14
$ 0.214
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MM74HCT08MTCX herunter.

Master Electronics

Datasheet9 SeitenVor 3 Jahren

IHS

Newark

onsemi

Augswan

Bestandsverlauf

3-Monats-Trend:
+3.38%

Alternative Teile

Price @ 1000
$ 0.214
$ 0.18
$ 0.18
Stock
1,394,351
557,858
557,858
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
27 ns
27 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4.8 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 2V 4mA 4mA
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
AND Gate, VHC, 7.9ns@5V,50pF, 1Ch, 2V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5mm×4.4mm×900μm
74VHC Series 2 to 5.5 V CMOS Quad 2-Input Gate - TSSOP-14
Texas InstrumentsSN74HC08PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC08QPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125

Beschreibungen

Beschreibungen von onsemi MM74HCT08MTCX, die von den Distributoren bereitgestellt werden.

74HC Series 5.5 V Surface Mount CMOS Quad 2-Input AND Gate - TSSOP-14
Quad 2-Input AND Gate 4.5~5.5V 50mA TSSOP14
AND 74HCT08 EAR99 74HCT logic gate circuit 18ns @ 5V 50pF 5mm 4.8mA 4.8mA 2V
18ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA AND Gate HCT 4.8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
The MM74HCT08 is a logic function fabricated by using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. This device is input and output characteristic and pinout compatible with standard 74LS logic families. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MM74HCT08MTCX.