onsemi MM74HC175M

74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
$ 26.94
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MM74HC175M herunter.

IHS

Datasheet7 SeitenVor 4 Jahren
Datasheet7 SeitenVor 0 Jahren

Future Electronics

element14 APAC

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+15.00%

CAD-Modelle

Laden Sie onsemi MM74HC175M Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 26.94
$ 0.243
$ 0.243
Stock
508,812
304,330
304,330
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
190 ns
190 ns
190 ns
Frequency
4 MHz
4 MHz
4 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2023-11-20
LTD Date2024-11-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Verwandte Teile

Texas InstrumentsSN74HC175DR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsSN74HC175D
Flip Flop D-Type Bus Interface Pos-Edge 1 Element 16-Pin SOIC Tube
Texas InstrumentsCD74HC175M96
High Speed CMOS Logic Quad D-Type Flip-Flops with eset 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO EIAJ T/R
Quad D Flip-Flop with Common Clock and Reset | IC FF D-TYPE SNGL 4BIT 16SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC Rail

Beschreibungen

Beschreibungen von onsemi MM74HC175M, die von den Distributoren bereitgestellt werden.

74HC Series High Speed CMOS Quad D-Type Flip-Flop with Clear - SOIC-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC N Rail
Avnet Japan
FAIRCHILD SEMICONDUCTOR MM74HC175MFlip-Flop, with Reset,Complementary Output, Positive Edge, D, 13 ns, 60 MHz, 5.2 mA, SOIC, 16 Pins
Positive Edge, 8μA, 26ns@6V,50pF, Inverting/Non-Inverting, Complementary, 1-Ch, 2V-6V, 5.2mA, Master Reset, HC, Single-Ended, 5pF, 5.2mA, 70MHz, SOIC-16, SMD, 10mm × 4mm × 1.5mm
IC, 74HC CMOS, SMD, 74HC175, SOIC16; Flip-Flop Type:D; Propagation Delay:13ns; Frequency:60MHz; Output Current:5.2mA; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; IC Generic Number:74HC175; Logic Function Number:175; Logic IC Base Number:74175; Logic IC Family:HC; Logic IC Function:Quadruple D-Type Flip-Flop With Reset; Positive-Edge Trigger; No. of Gates:4; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Differential / Complementary; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
The MM74HC175 high speed D-type flip-flop with complementary outputs utilizes advanced silicon-gate CMOS technology to achieve the high noise immunity and low power consumption of standard CMOS integrated circuits, along with the ability to drive 10 LS-TTL loads. Information at the D inputs of the MM74HC175 is transferred to the Q and Q# outputs on the positive going edge of the clock pulse. Both true and complement outputs from each flip flop are externally available. All four flip-flops are controlled by a common clock and a common CLEAR. Clearing is accomplished by a negative pulse at the CLEAR input. All four Q outputs are cleared to a logical "0" and all four Q# outputs to a logical "1." The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MM74HC175 M
  • MM74HC175M.