onsemi MM74C221N

Fairchild Semiconductor MM74C221N IC, 74C Cmos, 74C221, DIP16, 15V
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MM74C221N herunter.

IHS

Datasheet6 SeitenVor 24 Jahren

Future Electronics

Farnell

Jameco

Newark

CAD-Modelle

Laden Sie onsemi MM74C221N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Symbol
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Beschreibungen

Beschreibungen von onsemi MM74C221N, die von den Distributoren bereitgestellt werden.

FAIRCHILD SEMICONDUCTOR MM74C221N IC, 74C CMOS, 74C221, DIP16, 15V
Multivibrator Logic IC; Logic Type:Monostable Multivibrator with Schmitt-Trigger Inputs; Logic Family:C; Logic Base Number:74221; Supply Voltage Min:3V; Supply Voltage Max:15V; Package/Case:16-N16E; No. of Pins:16 ;RoHS Compliant: Yes
IC, 74C CMOS, 74C221, DIP16, 15V; Multivibrator Type:Monostable; Output Current:8mA; Propagation Delay:120ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.5V to 15V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Fall Time tf:20ns; IC Generic Number:74C221; Logic Function Number:221; Logic IC Base Number:74221; Logic IC Family:C; Logic IC Function:Dual Non-Retriggerable Monostable Multivibrator with Reset; No. of Gates:2; No. of Inputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Rise Time:20ns; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The MM74C221 dual monostable multivibrator is a monolithic complementary MOS integrated circuit. Each multivibrator features a negative-transition-triggered input and a positive-transition-triggered input, either of which can be used as an inhibit input, and a clear input. Once fired, the output pulses are independent of further transitions of the A and B inputs and are a function of the external timing components CEXT and REXT. The pulse width is stable over a wide range of temperature and VCC. Pulse stability will be limited by the accuracy of external timing components. The pulse width is approximately defined by the relationship tW(OUT) is approximately equal to CEXT REXT. For further information and applications, see AN-138. Product Highlights: Wide supply voltage range: 4.5V to 15V Guaranteed noise margin: 1.0V High noise immunity: 0.45 VCC (typ.) Low power TTL compatibility: fan out of 2 driving 74L

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MM74C221 N