Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi ML4800CSX

Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
$ 2.225
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi ML4800CSX herunter.

IHS

Datasheet14 SeitenVor 25 Jahren

onsemi

Augswan

Fairchild Semiconductor

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-10-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-09-30
LTD Date2018-03-30

Verwandte Teile

onsemiFAN4802MY
Power Factor Controller With Post Regulator, Voltage-Mode, 268kHz Switching Freq-Max, PDSO16
NCP1397A Series 20 V 560 kHz High Performance Resonant Mode Controller - SOIC-16
NCP1396A Series 20 V 575 kHz High Performance Resonant Mode Controller-SOIC-16
Texas InstrumentsUC28025DWR
Current Mode PWM Controller 1.5A 1000kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3854BDWTR
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsLT1054CDWR
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16

Beschreibungen

Beschreibungen von onsemi ML4800CSX, die von den Distributoren bereitgestellt werden.

Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
ANG FG, Power Factor Correction and PWM Controller Combo
Power Factor Controller With Post Regulator, Voltage-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDSO16
CCM PFC + PWM Combination Controller
IC PFC CTRLR AVERAGE CURR 16SOIC
IC PFC CTR AV CURR 76KHZ 16SOIC
AC-DC Controller And Voltage Regulator
Converters PFC Controller PWM Combo
The ML4800 is a controller for power factor corrected, switched mode power supplies. Power Factor Correction (PFC) allows the use of smaller, lower cost bulk capacitors, reduces power line loading and stress on the switching FETs, and results in a power supply that fully complies with IEC1000-3-2 specification. Intended as a BiCMOS version of the industry-standard ML4824, the ML4800 includes circuits for the implementation of leading edge, average current, "boost" type power factor correction and a trailing edge, pulse width modulator (PWM). It also includes a TriFault Detec function to help ensure that no unsafe conditions will result from single component failure in the PFC. Gate-drivers with 1A capabilities minimize the need for external driver circuits. Low power requirements improve efficiency and reduce component costs. An over-voltage comparator shuts down the PFC section in the event of a sudden decrease in load Product Highlights: Internally synchronized leading-edge PFC and trailing-edge PWM in one IC TriFault Detect for UL1950 compliance and enhanced safety Slew rate enhanced transconductance error amplifier for ultra-fast PFC response Low power: 200A startup current, 5.5mA operating current Low total harmonic distortion, high PF Reduced ripple current in storage capacitor between PFC and PWM sections Average current, continuous boost leading edge PFC PWM configurable for current-mode or voltage mode operation Current fed gain modulator for improved noise immunity Overvoltage and brown-out protection, UVLO, and soft start

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd