Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi FAN4802MY

Power Factor Controller With Post Regulator, Voltage-Mode, 268kHz Switching Freq-Max, PDSO16
$ 0.768
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN4802MY herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Augswan

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-2.28%

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Verwandte Teile

Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Power Factor Correction Controller 0.02mA 65kHz 16-Pin SOIC T/R
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A
Texas InstrumentsLM3524DMX/NOPB
Boost,Buck No 350KHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Beschreibungen

Beschreibungen von onsemi FAN4802MY, die von den Distributoren bereitgestellt werden.

Power Factor Controller With Post Regulator, Voltage-Mode, 268kHz Switching Freq-Max, PDSO16
CCM PFC + PWM Combination Controller
Tape & Reel (TR) FAN4802 8542.31.00.01 SINGLE power factor correction device 11V~22V 64kHz 30muA 1.75mm
IC PFC CTR AV CURR 64KHZ 16SOIC
POWER FACTOR CONTROLLER W/POST R
IC PFC CTRLR AVERAGE CURR 16SOP
The highly integrated FAN4800A/C and FAN4801/02/02L are specially designed for power supplies that consist of boost PFC and PWM. They require very few external components to achieve versatile protections / compensation. They are available in 16-pin DIP and SOP packages. The PWM can be used in either current or voltage mode. In voltage mode, feed-forward from the PFC output bus can reduce the secondary output ripple. Compared with older productions, ML4800 and FAN4800, FAN4800A/C and FAN4801/02/02L have lower operation current that save power consumption in external devices. FAN4800A/C and FAN4801/02/2L have accurate 49.9% maximum duty of PWM that makes the hold-up time longer. Brownout protection and PFC soft-start functions are not in ML4800 and FAN4800. To evaluate FAN4800A/C, FAN4801/02/02L for replacing existing FAN4800 and ML4800 boards, five things must be done before the fine-tuning procedure: 1. Change RAC resister from the old value to a higher resister: between 6MΩto 8MΩ. 2. Change RT/CT pin from the existing values to RT=6.8KΩand CT=1000pF to have fPFC=64KHz, fPWM=64KHz. 3. VRMS pin needs to be 1.224V at VIN=85 VAC for universal input application from line input from 85VAC to 270 VAC. Both poles for the Vrms of FAN4801/02/02L don’t need to substantially slower than FAN4800; about 5 to 10 times. 4. At full load, the average VEA needs to ~4.5V and the ripple on the VEA needs to be less than 400mV. 5. Soft-Start pin, the soft-start current has been reduced to half from the FAN4800 capacitor.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd