Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi ML4800CS

Power Factor Correction PWM CONTRLR 0.2mA 81KHz 16-Pin SOIC N Rail
$ 2.225
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi ML4800CS herunter.

IHS

Datasheet14 SeitenVor 24 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Augswan

Fairchild Semiconductor

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi ML4800CS Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-04-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-12-13
LTD Date2012-06-13

Verwandte Teile

CCM PFC + PWM Combination Controller
onsemiML4800CSX
Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
Power Factor Correction Controller 0.02mA 65kHz 16-Pin SOIC T/R
Texas InstrumentsLT1054IDW
Switched Capacitor Regulator, 0.1A, 100kHz Switching Freq-Max, BIPolar, PDSO16
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube

Beschreibungen

Beschreibungen von onsemi ML4800CS, die von den Distributoren bereitgestellt werden.

Power Factor Correction PWM CONTRLR 0.2mA 81KHz 16-Pin SOIC N Rail
POWER FACTOR CORRECTION AND PWM CONTROLLER COMBO Power Factor Controller With Post Regulator, Voltage-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDSO16
The ML4800 is a controller for power factor corrected, switched mode power supplies. Power Factor Correction (PFC) allows the use of smaller, lower cost bulk capacitors, reduces power line loading and stress on the switching FETs, and results in a power supply that fully complies with IEC1000-3-2 specification. Intended as a BiCMOS version of the industry-standard ML4824, the ML4800 includes circuits for the implementation of leading edge, average current, "boost" type power factor correction and a trailing edge, pulse width modulator (PWM). It also includes a TriFault Detec function to help ensure that no unsafe conditions will result from single component failure in the PFC. Gate-drivers with 1A capabilities minimize the need for external driver circuits. Low power requirements improve efficiency and reduce component costs. An over-voltage comparator shuts down the PFC section in the event of a sudden decrease in load Product Highlights: Internally synchronized leading-edge PFC and trailing-edge PWM in one IC TriFault Detect for UL1950 compliance and enhanced safety Slew rate enhanced transconductance error amplifier for ultra-fast PFC response Low power: 200A startup current, 5.5mA operating current Low total harmonic distortion, high PF Reduced ripple current in storage capacitor between PFC and PWM sections Average current, continuous boost leading edge PFC PWM configurable for current-mode or voltage mode operation Current fed gain modulator for improved noise immunity Overvoltage and brown-out protection, UVLO, and soft start

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd