onsemi MCT5211M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube
$ 0.492
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MCT5211M herunter.

IHS

Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

Future Electronics

onsemi

Fairchild Semiconductor

iiiC

Bestandsverlauf

3-Monats-Trend:
-10.34%

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

Vishay4N37
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishaySFH608-3
Optocoupler, Phototransistor Output, Low Input Current, With Base Connection, 5300 VRMS
VishaySFH608-5
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Lite-OnMOC3020
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Beschreibungen

Beschreibungen von onsemi MCT5211M, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Tube
BULK/6-PIN DIP AlGaAs LED TRANSISTOR OPTOCOUPLER
DIP6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler
6-Pin DIP Low Input Current Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The MCT52XXM series consists of a high-efficiency AlGaAs, infrared emitting diode, coupled with an NPN phototransistor in a six pin dual-in-line package. The MCT52XXM is well suited for CMOS to LSTT/TTL interfaces, offering 250% CTR CE(SAT) with 1mA of LED input current. When an LED input current of 1.6mA is supplied data rates to 20K bits/s are possible. The MCT52XXM can easily interface LSTTL to LSTTL/ TTL, and with use of an external base to emitter resistor data rates of 100K bits/s can be achieved.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd