Beschreibungen von onsemi MC34063ADR2G, die von den Distributoren bereitgestellt werden.
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
DC-DC Switching Buck, Boost, Inverting Regulator, Adj., 3V-40Vin, 1.25V-40V/3A out, 100 kHz, SOIC-8
MC34063A Series 40V 1.5A 100kHz Step-Up/Down/Inverting Switching Regulator-SOIC8
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin SOIC N T/R
MC34063ADR2G, Buck/Boost Converter, 8-Pin SOIC
Converter Ics 40V 1.5A Buck/Boost/Inverting
Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting
ON Semiconductor MC34063ADR2G Voltage regulator DC/DC Adjustable 1.50 A SO-8
DC/DC CONV, 3A, 100KHZ, SOIC-8; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltag
Topology = Step-Down / Topology = Step-Up / Topology = Inverting / Outputs = 1 / Output Voltage Min. V = 1.25 / Output Voltage Max. V = 40 / Output Current A = 1.5 / Switching Frequency kHz = 100 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260