Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

onsemi MC33202DR2G

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
$ 0.19
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC33202DR2G herunter.

JRH Electronics

Datasheet17 SeitenVor 8 Jahren

IHS

onsemi

Newark

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-17.94%

CAD-Modelle

Laden Sie onsemi MC33202DR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.19
$ 0.493
$ 0.493
Stock
7,471,498
561,521
561,521
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
2.2 MHz
2.2 MHz
2.2 MHz
Input Offset Voltage (Vos)
11 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
66.02 dB
66.02 dB
66.02 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
13 V
13 V
13 V
Operating Supply Current
900 µA
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -55° to 125°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8
STMicroelectronicsTS952IDT
TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Texas InstrumentsLMC6032IMX/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-SOIC -40 to 85
Texas InstrumentsLMV358IDR
Dual, 5.5-V, 1-MHz, RRO operational amplifier 8-SOIC -40 to 125

Beschreibungen

Beschreibungen von onsemi MC33202DR2G, die von den Distributoren bereitgestellt werden.

Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
MC Series 12 V 1 V/us Low Voltage Rail-to-Rail Operational Amplifier - SOIC-8
Op Amp Dual Low Voltage Amplifier R-R I/O ±6V/12V 8-Pin SOIC N T/R
OP AMP, DUAL, LOW VOLTAGE, RAIL-TO-RAIL, -40 TO 105 C, SOIC-8, PB-FREE
Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8
onsemi Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Dual 80nA 1V/us 2.2MHz Rail-to-rail input, rail-to-rail output 8mV SOIC-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 MC33202 Tape & Reel (TR) op amp amplifier circuit 4.9784mm 80nA 8mV 2200kHz
Special Purpose Amplifiers; MC33202DR2G; ON SEMICONDUCTOR; 8; SOIC; 13 V; 2
Amplifier Type = High Output Current / Gain Bandwidth MHz = 2.2 / Slew Rate V/us = 1 / Input Offset Voltage mV = 8 / Input Bias Current nA = 200 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 90 / Power Supply Rejection Ratio (PSRR) uV/V = 25 / Input Voltage Noise Density nV/√Hz = 20 / Output Current per Channel mA = 80 / Single Supply Voltage Min. V = 1.8 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. mV = 900 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MC33202DR2G.