Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

onsemi MC100EL90DWG

MC100EL90 Series 700MHz 5.25V Triple ECL Input to PECL Output Translator-SOIC20
$ 5.018
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MC100EL90DWG herunter.

HQonline

Datasheet5 SeitenVor 19 Jahren

SHENGYU ELECTRONICS

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi MC100EL90DWG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.018
$ 2.824
$ 2.824
Stock
159,632
149,119
149,119
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
-
-
Propagation Delay
660 ps
0 s
0 s
Data Rate
-
-
-
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Verwandte Teile

e3 ACTIVE (Last Updated: 3days ago) 100EL91 Tin (Sn) level shifter translator 820ps 5V 2.65mm -50mA
MC100EL91DWG, LOGIC LEVEL TRANSLATOR, PECL TO ECL, ECL,4.75 TO 5.5V,20-PIN SOIC
Translator PECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W T/R
Texas InstrumentsSN10KHT5574DW
Mixed Signal 7.4ns , TTL 1 8 -4.94V,4.5V -5.46V,5.5V ECL SOIC-24 2.35mm
Texas InstrumentsSN10KHT5541DW
Octal ECL-to-TTL Translator With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85

Beschreibungen

Beschreibungen von onsemi MC100EL90DWG, die von den Distributoren bereitgestellt werden.

MC100EL90 Series 700MHz 5.25V Triple ECL Input to PECL Output Translator-SOIC20
e3 100EL90 Tin (Sn) ECL level shifter translator 500ps 5V 2.65mm -50mA
Mixed Signal 0.71ns PECL 1 3 -3V,4.75V 5.5V,5.25V ECL SOIC-20 2.4mm
Translator ECL to PECL 3-CH Unidirectional 20-Pin SOIC W Tube
ECL to PECL Translator, 3 Func, Complementary Output, ECL, PDSO20
SOP-20-300mil Translators / Level Shifters ROHS
IC XLATOR TRIPLE ECL-PECL 20SOIC
IC TRNSLTR UNIDIRECTIONAL 20SOIC
The MC100EL90 is a triple ECL to PECL translator. The device receives either -3.3 V or-5 V differential ECL signals determined by the VEE supply level and translates them to standard +5 V differential PECL output signals. To accomplish the level translation the EL90 requires three power rails. The VCC supply should be connected to the positive supply and the VEE pin should be connected to the negative power supply. The GND pins as expected are connected to the system ground plane. Both VEE and VCC should be bypassed to ground via 0.01 F capacitors. Under open input conditions the D input will be biased at VEE/2 and the D input will be pulled to VEE . This condition will force the Q output to a LOW ensuring stability. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd