onsemi MB8S

MB8S Series 800 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
$ 0.165
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi MB8S herunter.

IHS

Datasheet5 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

Upverter

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-51.10%

CAD-Modelle

Laden Sie onsemi MB8S Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.165
$ 0.148
Stock
1,990,830
329,833
Authorized Distributors
6
4
Average Rectified Current
500 mA
-
Peak Reverse Current
5 µA
5 µA
Forward Voltage
1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
35 A
35 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
-

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

onsemiMB1S
MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB6S
MB6S Series 600 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB10S
MB10S Series 0.5 A 1000 V Low Leakage SMT Bridge Rectifier - SOIC-4
onsemiMB2S
MB2S Series 200 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemiMB4S
MB4S Series 400 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4

Beschreibungen

Beschreibungen von onsemi MB8S, die von den Distributoren bereitgestellt werden.

MB8S Series 800 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4
onsemi Single phase rectifier bridge, 500mAPeak average forward current, 800Vpeak reverse repetition voltage, 4Pin, SOICencapsulation, SMD mount
BRIDGE RECTIFIER, 1PH, 0.5A, 800V, SOIC4; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 500mA; Bridge Rectifier Case Style: SOIC; Forward Voltage VF Max: 1V; No. of Pins: 4Pins
BRIDGE RECTIFIER, 1PH, 500mA, 800V, SMD;; BRIDGE RECTIFIER, 1PH, 500mA, 800V, SMD; Repetitive Reverse Voltage Vrrm Max:800V; Forward Current If(AV):500mA; Forward Voltage VF Max:1V; Power Dissipation Pd:1.4W; Operating Temperature Range:-55°C to +150°C
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) mA = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 35 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOIC / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 560
The MB family of bridge rectifiers is a 0.5 A rectifier family that achieves high surge current absorption within a very small foot print. Within its small 35 mm2 form factor, the MB family shines in its surge capability. In order to absorb high surge currents, the design supports a 35 A IFSM rating and a 5.0 A2Sec I2T rating. Devices in the family are also rated to breakdown voltages of up to 1000 V. These features make the MB family ideal for small power supplies that need a little extra surge capability. For higher IFAV current ratings, lower profile packaging, or lower VF values, explore the Fairchild MDB family of bridge rectifiers. For improved VF and efficiency values in the MB package or even higher surge capability, ask about Fairchild’s pending MBxSV family.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MB8S.