Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

onsemi M74VHC1GU04DFT1G

Ic, logic Gate, inverter, ahc/Vhc-Cmos, tssop, 5Pin, plastic |Onsemi M74VHC1GU04DFT1G
$ 0.063
EOL
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi M74VHC1GU04DFT1G herunter.

IHS

Datasheet13 SeitenVor 3 Jahren

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie onsemi M74VHC1GU04DFT1G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.063
$ 0.097
$ 0.097
Stock
476,427
1,616,051
1,616,051
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Verwandte Teile

74VHC Series 5.5 V Surface Mount Single Unbuffered Inverter - SOT-353
74VHC1G04 e3 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
Texas InstrumentsSN74AHC1G04DCKR
74AHC1G04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7.5ns @ 5V 50pF 1.1mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC1GU04DCKR
74AHC1GU04 EAR99 74AHC Cut Tape (CT) logic gate circuit 7ns @ 5V 50pF 1.1mm 8mA 8mA 1.7V-4.4V
Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Beschreibungen

Beschreibungen von onsemi M74VHC1GU04DFT1G, die von den Distributoren bereitgestellt werden.

Ic, logic Gate, inverter, ahc/Vhc-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GU04DFT1G
74VHC1GU04 e3 74VHC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1mm 8mA 8mA 1.7V-4.4V
M74VHC1GU04DFT1G, INVERTER LOGIC GATE, 2 - 5.5 V, 5-PIN SC-70
INVERTER, SINGLE, 1 I/P, SOT-353-5; Logic Family / Base Number: 74VHC1GU04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 74VHC; Logic IC Base Number: 7404; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The MC74VHC1GU04 is an advanced high speed CMOS Unbuffered inverter fabricated with silicon gate CMOS technology. This device consists of a single unbuffered inverter. In combination with others or in the MC74VHCU04 Hex Unbuffered Inverter these devices are well suited for use as oscillators pulse shapers and in many other applications requiring a high-input impedance amplifier. For digital applications the MC74VHC1G04 or the MC74VHC04 are recommended. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The MC74VHC1GU04 input structure provides protection when voltages up to 7 V are applied regardless of the supply voltage. This allows the MC74VHC1GU04 to be used to interface 5 V circuits to 3 V circuits

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd