onsemi M74VHC1GT66DFT1G

Ic, analog Switch, single, spst, hct-Cmos, tssop, 5Pin, plastic |Onsemi M74VHC1GT66DFT1G
$ 0.095
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi M74VHC1GT66DFT1G herunter.

IHS

Datasheet10 SeitenVor 14 Jahren

HQonline

Augswan

element14 APAC

ODG (Origin Data Global)

CAD-Modelle

Laden Sie onsemi M74VHC1GT66DFT1G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-12-15
LTD Date2024-12-13
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Verwandte Teile

MC74VHC1G66DFT1G, MULTIPLEXER SINGLE SPST, 2 - 5.5 V, 5-PIN SC-88A
Analogue Switch, Spst - No, 1, 60 Ohm, 2V To 5.5V, Sot-353, 5 |Onsemi MC74VHC1G66DFT2G
Switches- General Purpose Single SPST Sw w/TTL Level, -55 to 125 C

Beschreibungen

Beschreibungen von onsemi M74VHC1GT66DFT1G, die von den Distributoren bereitgestellt werden.

Ic, analog Switch, single, spst, hct-Cmos, tssop,5Pin, plastic |Onsemi M74VHC1GT66DFT1G
40Ω 1 SPST(SPST)-Normal Open SC-88A Analog Switches / Multiplexers ROHS
74VHC Series 2 to 5.5 V Single Supply Analog Switch - SC-70-5
M74VHC1GT66DFT1G, ANALOGUE SWITCH SINGLE SPST, 2 - 5.5 V, 5-PIN SC-88A
Switches- General Purpose Hi Speed Analog Sw. Industrial Temp
Single Supply SPST Analog Switch
SPST, 1 Func, 1 Channel, CMOS, PDSO5
1-CHANNEL SGL POLE SGL THROW SWITCH PDSO5
IC SWITCH SPST-NOX1 40OHM SC88A
ANALOGUE SWITCH, SPST-NO, SOT-353-5; No. of Channels: 1Channels; Analogue Switch Type: SPST - NO; On State Resistance Max: 100ohm; Supply Voltage Range: 2V to 5.5V; Available until stocks are exhausted Alternative available
The MC74VHC1GT66 is an advanced high speed CMOS bilateral analog switch fabricated with silicon gate CMOS technology. It achieves high speed propagation delays and low ON resistances while maintaining CMOS low power dissipation. This bilateral switch controls analog and digital voltages that may vary across the full power-supply range (from VCC to GND). The MC74VHC1GT66 is compatible in function to a single gate of the very High Speed CMOS MC74VHCT4066. The device has been designed so that the ON resistances (RON) are much lower and more linear over input voltage than RON of the metal-gate CMOS or High Speed CMOS analog switches. The ON/OFF Control input is compatible with TTL-type input thresholds allowing the device to be used as a logic-level translator from 3.0V CMOS logic to 5.0V CMOS logic or from 1.8V CMOS logic to 3.0V CMOS logic while operating at the high-voltage power supply. The input protection circuitry on this device allows overvoltage tolerance on the input which provides protection when voltages of up to 7V are applied regardless of the supply voltage. This allows the MC74VHC1GT66 to be used to interface 5V circuits to 3V circuits.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd