onsemi LM239D

COMPARATOR Non-RoHS Compliant GULL WING OTHER (Type) Comparator 85C 1W 106.02dB 5mV
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi LM239D herunter.

Electro Sonic

Datasheet12 SeitenVor 19 Jahren

IHS

Future Electronics

Verical

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.147
$ 0.147
Stock
158,738
16,684,621
16,684,621
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
-
-
-

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Verwandte Teile

onsemiLM339DR2
Quad Single Supply Comparators | IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM339D
COMPARATOR RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 1W 106.02dB 5mV
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM239DR
500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)

Beschreibungen

Beschreibungen von onsemi LM239D, die von den Distributoren bereitgestellt werden.

COMPARATOR Non-RoHS Compliant GULL WING OTHER (Type) Comparator 85C 1W 106.02dB 5mV
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparator Quad ±18V/36V 14-Pin SOIC Tube
Comparators 3-36V Qud Comparator No-Cancel/No-Return
2mA 1.3μs CMOS,DTL,ECL,MOS,Open Collector,TTL 16mA 4 ±18V,36V 5mV@ 30V 250nA@ 5V currency SO-14 SMD mount 1.75mm(height)
QUAD LOW POWER COMPARATOR (IND TEMP)
Voltage Comparator IC; Number of Comparators:Quad; Comparator Type:; Response Time:1.3us; Comparator Output:TTL/CMOS Compatible; Dual Supply Voltage Max (+/- V):18V; Package/Case:14-SOIC; Leaded Process Compatible:No RoHS Compliant: No

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd