onsemi FSA66L6X

Low Voltage UHS Single SPST Normally Open Analog Switch
$ 0.164
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FSA66L6X herunter.

Upverter

Technical Drawing1 SeiteVor 6 Jahren

Augswan

IHS

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2018-05-10
LTD Date2018-11-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Verwandte Teile

NC7SZ66 Series 5.5 V Low Voltage Single SPST Normally Open Bus Switch-SOT-23-5
LOW VOLTAGE SINGLE SPST NORMALLY OPEN BUS SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO5
MC74VHC1G66DFT1G, MULTIPLEXER SINGLE SPST, 2 - 5.5 V, 5-PIN SC-88A
Texas InstrumentsTS5A1066DBVR
5V, 1:1 (SPST), 1-channel, analog switch 5-SOT-23 -40 to 85
Texas InstrumentsTS5A1066DCKR
5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 85
Texas InstrumentsSN74LVC1G66QDCKRQ1
Automotive, 5.5V, 1:1 (SPST), 1-channel, analog switch 5-SC70 -40 to 125

Beschreibungen

Beschreibungen von onsemi FSA66L6X, die von den Distributoren bereitgestellt werden.

Low Voltage UHS Single SPST Normally Open Analog Switch
Analog Switch Single SPST 6-Pin MicroPak W T/R
SPST, 1 Func, 1 Channel, CMOS, DSO6
The FSA66 is a ultra high-speed (UHS) CMOS compatible Single-Pole/Single-Throw (SPST) analog switch. The low On Resistance of the switch allows input to be connected to output with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1-bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and Port A is connected to Port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd