onsemi FOD420

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Black Bag
$ 1.696
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD420 herunter.

IHS

Datasheet12 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

Fairchild Semiconductor

Master Electronics

Future Electronics

onsemi

Bestandsverlauf

3-Monats-Trend:
+50.72%

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

VishayVO3062
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP
VishayVO3052
VO3052 Series 600 V 5300 Vrms Phototriac Output Optocoupler - DIP-6
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
MOSFET Output Optocouplers; TOSHIBA; TLP701(TP, F); DIP; Unidirectional; 20 mA; 5 kV
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
IsocomH11L1
DIP6 Through Hole Single Channel 1 MHz 50 mA Schmitt Trigger Optocoupler

Beschreibungen

Beschreibungen von onsemi FOD420, die von den Distributoren bereitgestellt werden.

Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Black Bag
30mA 600V 1.28V DIP-6 Optocouplers - Thyristor Signal Output ROHS
Triac Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER TRIAC OUT 600V 6DIP
6-Pin DIP Triac Drivers | OPTOISOLATOR 5KV TRIAC 6DIP
Random Phase Snubberless Triac Driver
Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC
TRIAC DRIVER, DIP-6, RANDOM PHASE; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Triac; Input Current:20mA; Opto Case Style:DIP; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD420, FOD4208, FOD4216 and FOD4218 devices consist of an infrared emitting diode coupled to a hybrid random phase triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4216 and FOD4218 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package. Product Highlights: 800V (FOD4208, FOD4218) 600V (FOD420, FOD4216)

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd