Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

onsemi FOD2741ASD

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
$ 0.75
NRND
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2741ASD herunter.

IHS

Datasheet15 SeitenVor 17 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Farnell

Fairchild Semiconductor

Newark

Bestandsverlauf

3-Monats-Trend:
-100%

CAD-Modelle

Laden Sie onsemi FOD2741ASD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.75
$ 0.729
Stock
126,992
115,290
Authorized Distributors
6
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
70 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
20 mA
20 mA

Lieferkette

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-10-30
Lifecycle StatusNRND (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 12 hours ago)

Verwandte Teile

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R
Lite-OnCNY17F-3S
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD

Beschreibungen

Beschreibungen von onsemi FOD2741ASD, die von den Distributoren bereitgestellt werden.

Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
8-SMD Gull Wing 1 DC Active Optoisolator Transistor Output 200% @ 10mA 5000Vrms 50nA -40C~85C
DIP-8 SMT Single Channel 30 V 5000 Vrms Optically Isolated Error Amplifier
Transistor Output Optocoupler, 1-Element, 5000V Isolation
ISOLATED ERROR AMPLIFIER; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:BSI, CSA, VDE; Approval Category:UL Recognised; Bandwidth:50kHz; CMR:1.0kV/µs; Collector Emitter Voltage V(br)ceo:30V; Continuous Collector Current Ic Max:50mA; Current Transfer Ratio Max:200%; Current Transfer Ratio Min:100%; External Depth:6.6mm; External Length / Height:4.31mm; External Width:9.65mm; Forward Voltage VF Max:1.5V; Input Voltage Max:37V; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Output Voltage Max:30V; Power Dissipation Pd:145mW; Power Dissipation Pd:145mW; Reference Voltage:2.5V; Tolerance:0.5%
The FOD2741 Optically Isolated Amplifier consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. It comes in 3 grades of reference voltage tolerance = 2%, 1%, and 0.5%.The Current Transfer Ratio (CTR) ranges from 100% to 200%. It also has an outstanding temperature coefficient of 50 ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated ac to dc power supplies and dc/dc converters.When using the FOD2741, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a 8-pin dip white package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FOD2741ASD.