onsemi FOD2712AR2V

Optically Isolated Error Amplifier | OPTOISO 2.5KV TRANSISTOR 8SOIC
$ 0.798
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FOD2712AR2V herunter.

IHS

Datasheet16 SeitenVor 24 Jahren
Datasheet0 SeitenVor 0 Jahren

Master Electronics

onsemi

element14 APAC

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-3.02%

Lieferkette

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-06-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Verwandte Teile

VishayIL1207AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL206AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL207AT
Optocoupler with transistor output; VISHAY; IL207AT; 1; 70 V; 8; SOIC
Lite-OnLTV-0701
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOP T/R
Lite-OnLTV-0601
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 15MBps
Lite-OnLTV-0501
LTV-0501 Series Single Channel 15 V 3750 Vrms Optocoupler SMT - SOIC-8

Beschreibungen

Beschreibungen von onsemi FOD2712AR2V, die von den Distributoren bereitgestellt werden.

Optically Isolated Error Amplifier | OPTOISO 2.5KV TRANSISTOR 8SOIC
Transistor Output Optocoupler, 1-Element, 2500V Isolation
8-PIN SOIC Error Amplifier Optocoupler
OPTOCOUPLER, SO-8, ERROR AMP; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:70V; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited
The FOD2711A Optically Isolated Amplifier consists of the popular AZ431L precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The reference voltage tolerance is 1%. The current transfer ratio (CTR) ranges from 100% to 200%.It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and dc/dc converters. When using the FOD2712A, power supply designers can reduce the component count and save space in tightly packaged designs. The tight tolerance reference eliminates the need for adjustments in many applications. The device comes in a compact 8-pin small outline package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd