Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

onsemi FNA41560T2

Ipm Module, Igbt, 15A, 600V, Spmab-C26; |Onsemi FNA41560T2
$ 7.78
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FNA41560T2 herunter.

IHS

Datasheet16 SeitenVor 4 Jahren

Master Electronics

onsemi

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
-0.37%

Alternative Teile

Price @ 1000
$ 7.78
$ 8.745
$ 8.745
Stock
244,710
349,952
349,952
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
PDIP
PDIP
Reverse Voltage (DC)
-
-
-
Current Rating
-
-
-
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
-
-
Max Collector Current
-
15 A
15 A

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Beschreibungen

Beschreibungen von onsemi FNA41560T2, die von den Distributoren bereitgestellt werden.

Ipm Module, Igbt, 15A, 600V, Spmab-C26; |Onsemi FNA41560T2
IPM MODULE, IGBT, 15A, 600V, SPMAB-C26; IPM Power Device: IGBT; Voltage Rating (Vces / Vdss): 600V; Current Rating (Ic / Id): 15A; Isolation Voltage: 2000Vrms; IPM Case Style: SPMAB-C; IPM Series: SPM45; Product Range: Motion S
FNA41560T2 is a Motion SPM® 45 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC, and PMSM motors. These mod-ules integrate optimized gate drive of the built-in IGBTsto minimize EMI and losses, while also providing multi-ple on-module protection features including under-volt-age lockouts, over-current shutdown, thermal monitoring of drive IC, and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and trans-lates the incoming logic-level gate inputs to the high-volt-age, high-current drive signals required to properly drive the module's internal IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd