onsemi FLS1800XS

LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
$ 1.676
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FLS1800XS herunter.

onsemi

Datasheet14 SeitenVor 4 Jahren
Datasheet0 SeitenVor 0 Jahren
Datasheet0 SeitenVor 0 Jahren

IHS

Augswan

Arrow Electronics

Fairchild Semiconductor

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-04-09
LTD Date2021-10-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Verwandte Teile

onsemiFLS1700XS
HALF-BRIDGE LLC RESONANT CONTROL IC FOR LIGHTING Half Bridge Based MOSFET Driver, 20A
onsemiFLS1600XS
IC LED DRIVER RGLTR 4.5A 9SIP / LED Driver IC 1 Output DC DC Regulator Dimming 4.5A 9-SIP
onsemiFLS2100XS
Tube FLS2100 FLS Through Hole led driver 26mm 11mA 180W 106kHz

Beschreibungen

Beschreibungen von onsemi FLS1800XS, die von den Distributoren bereitgestellt werden.

LLC Resonant Control 300kHz 9-Pin SIP Tube / IC LED DRIVER REGULATOR 7A 9SIP
Tube FLS1800 FLS Through Hole led driver 26mm 11mA 120W 106kHz
260W - Half-Bridge LLC Resonant Control IC for Lighting
Half Bridge Based MOSFET Driver, 23A, ZIP10
FAIRCHILD SEMICONDUCTOR FLS1800XS CONVERTER, LLC RESONANT, 260W, 9SIP
12.5V 7A 1 12.5V SIP-9 26mm*3.2mm
IC CTLR FPS HALF BRIDG LCC 9-SIP
CONVERTER, LLC RESONANT, 260W, 9SIP; IC Function:Half Bridge LLC Resonant Control IC for Lighting; Brief Features:Highly Integrated Power Switches for Medium to High-power Lumens Applications; Operating Temperature Range:-40°C to +130°C; Digital IC Case Style:SIP; No. of Pins:9; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The FLS-XS series of general lighting power controllers includes highly integrated power switches for medium- to high-power lumens applications. Offering everything necessary to build a reliable and robust half-bridge resonant converter, the FLS-XS series simplifies designs and improves productivity, while improving performance. The FLS-XS series combines power MOSFETs with fast recovery type body diodes, a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. The fastrecovery body diode of the MOSFETs improves reliability against abnormal operation conditions, while minimizing the effect of reverse recovery. Using zero voltage switching (ZVS) dramatically reduces the switching losses and significantly improves efficiency. ZVS also reduces switching noise noticeably, which allows a smallsized Electromagnetic Interference (EMI) filter. The FLS-XS series can be applied to resonant converter topologies such as series resonant, parallel resonant, and LLC resonant converters.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd