onsemi FDPF7N50F

N-Channel UniFETTM FRFET® MOSFET 500V, 6A, 1.15Ω
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FDPF7N50F herunter.

IHS

Datasheet9 SeitenVor 18 Jahren
Datasheet0 SeitenVor 0 Jahren

onsemi

Fairchild Semiconductor

iiiC

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-12-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-02-23
LTD Date2012-08-23

Verwandte Teile

onsemiFDPF7N50
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
N-Channel Power MOSFET, UniFETTM II, FRFET®, 500 V, 7 A, 1 Ω, TO-220F
STMicroelectronicsSTP9NK60ZFP
N-Channel 600 V 950 mOhm Flange Mount SuperMESH Power Mosfet - TO-220FP
N-Channel Power MOSFET, UniFETTM II, Ultra FRFETTM, 500 V, 6.5 A, 1.2 Ω, TO-220F
onsemiFQP6N50C
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) TO-220 Rail

Beschreibungen

Beschreibungen von onsemi FDPF7N50F, die von den Distributoren bereitgestellt werden.

N-Channel UniFETTM FRFET® MOSFET 500V, 6A, 1.15Ω
RAIL / 500V, 6A, 1.15 ohm ,NCH MOSFET, FRFET
Trans MOSFET N-CH 500V 6A 3-Pin(3+Tab) TO-220F Rail
Power Field-Effect Transistor, 6A I(D), 500V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
38.5W(Tc) 5V@ 250µA 20nC@ 10V 1individualNChannel 500V 1.15Ω@ 3A,10V 960pF@25V TO-220F Through hole mounting
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd